Mean Well LED Drivers LED transformer 608202

Mean Well Brand: Mean Well
The items are Mean Well LED transformers, each with a power capacity of 30 watts and varying current ratings, designed for non-dimmable applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Max. output current Maximum Temperature Output Current Weight Type Connection Dimensions Height LED driver features Length Min. temperature Number of Outputs Protection Class Test mark Width
Mean Well GSV30E12-P1J LED transformer 30W 2.5A not dimmable 1pc
Mean Well GSV30E12-P1J LED transformer 30W 2.5A not dimmable 1pc
Standard range
Order code: 05-0717
MPN: GSV30E12-P1J

Available to back orderBack-order availability date - 22/10/2026
1+ £14.99
Price per unit Ex VAT
12V 30W 2.5A +50°C 2.5A 200g LED transformer Low power socket 5.5/2.1mm (L x W x H) 75.5 x 32 x 47.5 mm 47.5mm not dimmable 75.5mm -20°C 1 II MM-Zeichen; SELV 32mm
Mean Well GSV30E24-P1J LED transformer 30W 1.25A not dimmable 1pc
Mean Well GSV30E24-P1J LED transformer 30W 1.25A not dimmable 1pc
Standard range
Order code: 05-0718
MPN: GSV30E24-P1J

Available to back orderBack-order availability date - 22/10/2026
1+ £20.39
Price per unit Ex VAT
24V 30W 1.25A +50°C 1.25A 200g LED transformer Low power socket 5.5/2.1mm (L x W x H) 75.5 x 32 x 47.5 mm 47.5mm not dimmable 75.5mm -20°C 1 II MM-Zeichen; SELV 32mm
Mean Well GSV30E48-P1J LED transformer 30W 625mA not dimmable 1pc
Mean Well GSV30E48-P1J LED transformer 30W 625mA not dimmable 1pc
Standard range
Order code: 05-0719
MPN: GSV30E48-P1J

Available to back orderBack-order availability date - 22/10/2026
1+ £14.99
Price per unit Ex VAT
48V 30W 625mA +50°C 625mA 200g LED transformer Low power socket 5.5/2.1mm (L x W x H) 75.5 x 32 x 47.5 mm 47.5mm not dimmable 75.5mm -20°C 1 II MM-Zeichen; SELV 32mm
Mean Well GSV60E12-P1J LED transformer 50W 4.16A non-dimmable.
Mean Well GSV60E12-P1J LED transformer 50W 4.16A non-dimmable.
Standard range
Order code: 05-0720
MPN: GSV60E12-P1J

Available to back orderBack-order availability date - 22/10/2026
1+ £19.02
Price per unit Ex VAT
12V 50W 4.16A +40°C 4.16A 240g LED transformer Low power socket 5.5/2.1mm (L x W x H) 75.5 x 32 x 47.5 mm 47.5mm not dimmable 75.5mm -20°C 1 II MM-Zeichen; SELV 32mm
Mean Well GSV60E24-P1J LED Transformer 60W 2.5A Non-dimmable 1pc
Mean Well GSV60E24-P1J LED Transformer 60W 2.5A Non-dimmable 1pc
Standard range
Order code: 05-0721
MPN: GSV60E24-P1J

Available to back orderBack-order availability date - 22/10/2026
1+ £19.02
Price per unit Ex VAT
24V 60W 2.5A +40°C 2.5A 240g LED transformer Low power socket 5.5/2.1mm (L x W x H) 75.5 x 32 x 47.5 mm 47.5mm not dimmable 75.5mm -20°C 1 II MM-Zeichen; SELV 32mm
Mean Well GSV60E48-P1J LED transformer 60W 1.25A not dimmable 1pc
Mean Well GSV60E48-P1J LED transformer 60W 1.25A not dimmable 1pc
Standard range
Order code: 05-0722
MPN: GSV60E48-P1J

Available to back orderBack-order availability date - 22/10/2026
1+ £19.02
Price per unit Ex VAT
48V 60W 1.25A +40°C 1.25A 240g LED transformer Low power socket 5.5/2.1mm (L x W x H) 75.5 x 32 x 47.5 mm 47.5mm not dimmable 75.5mm -20°C 1 II MM-Zeichen; SELV 32mm

Trustpilot