Mean Well GSV60E48-P1J LED transformer 60W 1.25A not dimmable 1pc

MPN
GSV60E48-P1J
Brand
Mean Well
EAN-13
4021087083621
Order Code
05-0722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

Mean Well GSV60E48-P1J is an LED transformer rated for 60 W with an output of 1.25 A, designed for non-dimmable applications. It features a low power socket measuring 5.5/2.1 mm. This power supply unit is suitable for powering LED strips and other similar low-voltage LED lighting systems.
Type LED transformer
Output Voltage 48V
Max Output Power 60W
Output Current 1.25A
Connection Low power socket 5.5/2.1mm
Dimensions (L x W x H) 75.5 x 32 x 47.5 mm
Height 47.5mm
LED driver features not dimmable
Length 75.5mm
Max. output current 1.25A
Maximum Temperature +40°C
Min. temperature -20°C
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Weight 240g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot