Mean Well GSV60E24-P1J LED Transformer 60W 2.5A Non-dimmable 1pc

MPN
GSV60E24-P1J
Brand
Mean Well
EAN-13
4021087083645
Order Code
05-0721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well GSV60E24-P1J is a 60W LED transformer with a current rating of 2.5A, designed for non-dimmable LED applications. It features a low power socket measuring 5.5/2.1 mm and is suitable for powering LED strips and other LED lighting setups. This LED driver ensures stable power delivery, making it ideal for residential or commercial LED lighting installations.
Type LED transformer
Output Voltage 24V
Max Output Power 60W
Output Current 2.5A
Connection Low power socket 5.5/2.1mm
Dimensions (L x W x H) 75.5 x 32 x 47.5 mm
Height 47.5mm
LED driver features not dimmable
Length 75.5mm
Max. output current 2.5A
Maximum Temperature +40°C
Min. temperature -20°C
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Weight 240g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot