Mean Well GSV30E48-P1J LED transformer 30W 625mA not dimmable 1pc

MPN
GSV30E48-P1J
Brand
Mean Well
EAN-13
4021087083683
Order Code
05-0719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well GSV30E48-P1J LED transformer provides 30 watts of power with a current rating of 625 mA. This non-dimmable unit features a low power socket of 5.5/2.1 mm, making it ideal for powering LED strips and other low-voltage LED applications. Its consistent performance and high efficiency make it suitable for both residential and commercial lighting projects.
Type LED transformer
Output Voltage 48V
Max Output Power 30W
Output Current 625mA
Connection Low power socket 5.5/2.1mm
Dimensions (L x W x H) 75.5 x 32 x 47.5 mm
Height 47.5mm
LED driver features not dimmable
Length 75.5mm
Max. output current 625mA
Maximum Temperature +50°C
Min. temperature -20°C
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Weight 200g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot