Mean Well GSV30E24-P1J LED transformer 30W 1.25A not dimmable 1pc

MPN
GSV30E24-P1J
Brand
Mean Well
EAN-13
4021087083706
Order Code
05-0718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well GSV30E24-P1J LED transformer is a power supply with a 30 W output and a 1.25 A current rating, suitable for non-dimmable LED applications. It features a low power socket measuring 5.5/2.1 mm, providing stable power for LED strips or similar lighting solutions. This reliable LED driver is commonly used in residential or commercial lighting where dimming is not required.
Type LED transformer
Output Voltage 24V
Max Output Power 30W
Output Current 1.25A
Connection Low power socket 5.5/2.1mm
Dimensions (L x W x H) 75.5 x 32 x 47.5 mm
Height 47.5mm
LED driver features not dimmable
Length 75.5mm
Max. output current 1.25A
Maximum Temperature +50°C
Min. temperature -20°C
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Weight 200g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot