Mean Well GSV30E12-P1J LED transformer 30W 2.5A not dimmable 1pc

MPN
GSV30E12-P1J
Brand
Mean Well
EAN-13
4021087083720
Order Code
05-0717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.54 £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well GSV30E12-P1J is a 30 W LED transformer with an output current of 2.5 A and is not dimmable. It features a low power socket of 5.5/2.1 mm, making it suitable for powering LED strips. Typical applications include use in non-dimmable LED lighting setups.
Type LED transformer
Output Voltage 12V
Max Output Power 30W
Output Current 2.5A
Connection Low power socket 5.5/2.1mm
Dimensions (L x W x H) 75.5 x 32 x 47.5 mm
Height 47.5mm
LED driver features not dimmable
Length 75.5mm
Max. output current 2.5A
Maximum Temperature +50°C
Min. temperature -20°C
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Weight 200g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot