Mean Well GSV60E12-P1J LED transformer 50W 4.16A non-dimmable.

MPN
GSV60E12-P1J
Brand
Mean Well
EAN-13
4021087083669
Order Code
05-0720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The Mean Well GSV60E12-P1J is a 50 W LED transformer designed for non-dimmable lighting applications. It delivers a current of 4.16 A and features a low power socket with dimensions of 5.5/2.1 mm. This LED power supply unit is ideal for powering LED strips and other low-voltage LED lighting systems.
Type LED transformer
Output Voltage 12V
Max Output Power 50W
Output Current 4.16A
Connection Low power socket 5.5/2.1mm
Dimensions (L x W x H) 75.5 x 32 x 47.5 mm
Height 47.5mm
LED driver features not dimmable
Length 75.5mm
Max. output current 4.16A
Maximum Temperature +40°C
Min. temperature -20°C
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Weight 240g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot