Mean Well LED Drivers LED driver 608198

Mean Well Brand: Mean Well
Mean Well's XLG series LED drivers are power-efficient devices designed for delivering stable DC voltage outputs with built-in surge protection and power factor correction.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Max. output current Misc Attribute Misc Attribute 1 Misc Attribute 2 Output Current Type Colour Connection Dimensions Height IP Rating Length Maximum Temperature Min. temperature Number of Outputs Protection Class Test mark Weight
Mean Well XLG-75-12-A LED driver 60W 12V DC with PFC circuit surge protection
Mean Well XLG-75-12-A LED driver 60W 12V DC with PFC circuit surge protection
Standard range
Order code: 05-1943
MPN: XLG-75-12-A

Available to back orderBack-order availability date - 07/11/2026
1+ £28.49
10+ £25.73
25+ £24.74
50+ £23.89
Price per unit Ex VAT
12V DC 60W 5000mA Pulsed 2500mA LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 I CE, CB, MM, ENEC, UL 580g
Mean Well XLG-75-24-A LED driver 74.4W 24V DC PFC Circuit Surge Protection
Mean Well XLG-75-24-A LED driver 74.4W 24V DC PFC Circuit Surge Protection
Standard range
Order code: 05-1944
MPN: XLG-75-24-A

Despatched within 4 working days - 28 in stock
1+ £30.71
10+ £27.63
25+ £26.48
50+ £25.63
Price per unit Ex VAT
24V DC 74.4W 3100mA Pulsed 1550mA LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 I CE, CB, MM, ENEC, UL 580g
Mean Well XLG-75-H-A LED driver 75W 27-56V DC adjustable surge protected
Mean Well XLG-75-H-A LED driver 75W 27-56V DC adjustable surge protected
Standard range
Order code: 05-1945
MPN: XLG-75-H-A

Available to back orderBack-order availability date - 07/11/2026
1+ £24.62
10+ £22.13
25+ £21.29
50+ £20.52
Price per unit Ex VAT
27V DC 75W 2100mA Constant power Pulsed 1300mA LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 I CE, CB, MM, ENEC, UL 580g
Mean Well XLG-75-H-AB LED driver 75W 1300-2100mA 27-56V DC dimmable
Mean Well XLG-75-H-AB LED driver 75W 1300-2100mA 27-56V DC dimmable
Standard range
Order code: 05-1946
MPN: XLG-75-H-AB

Available to back orderBack-order availability date - 07/11/2026
1+ £27.37
10+ £24.63
25+ £23.63
50+ £22.88
Price per unit Ex VAT
27V DC 75W 2100mA Constant power Pulsed 1300mA LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 I CE, CB, MM, ENEC, UL 580g
Mean Well XLG-75-L-A LED driver 75W 350-1050mA outdoor surge protection
Mean Well XLG-75-L-A LED driver 75W 350-1050mA outdoor surge protection
Standard range
Order code: 05-1947
MPN: XLG-75-L-A

Available to back orderBack-order availability date - 07/11/2026
1+ £24.13
10+ £21.71
25+ £20.87
50+ £20.52
Price per unit Ex VAT
53V DC 75W 1050mA Constant power Pulsed 350mA LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 I CE, CB, MM, ENEC, UL 580g
Mean Well XLG-75-L-AB LED driver 75W dimmable surge protection PFC.
Mean Well XLG-75-L-AB LED driver 75W dimmable surge protection PFC.
Standard range
Order code: 05-1948
MPN: XLG-75-L-AB

Available to back orderBack-order availability date - 07/11/2026
1+ £26.71
10+ £23.90
25+ £22.91
50+ £22.65
Price per unit Ex VAT
53V DC 75W 1050mA Constant power Pulsed 350mA LED driver Metal Open end cable (L x W x H) 140 x 63 x 32 mm 32mm IP67 140mm +90°C -40°C 1 I CE, CB, MM, ENEC, UL 580g

Trustpilot