Mean Well XLG-75-24-A LED driver 74.4W 24V DC PFC Circuit Surge Protection

MPN
XLG-75-24-A
Brand
Mean Well
EAN-13
4021087051446
Order Code
05-1944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.71
10+ £27.63
25+ £26.48
50+ £25.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Mean Well XLG-75-24-A is an LED driver delivering constant voltage and current, rated at 74.4 W, 1550 - 3100 mA, and 24 V DC, featuring surge protection and a PFC circuit. Approved for use on furniture and suitable for flammable surfaces, it is adjustable and designed for outdoor applications. Typical uses include powering LED strips and other LED installations.
Type LED driver
Output Voltage 24V DC
Max Output Power 74.4W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 140 x 63 x 32 mm
Height 32mm
IP Rating IP67
Length 140mm
Max. output current 3100mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Outputs 1
Output Current 1550mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 580g
Width 63mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot