Mean Well XLG-75-L-A LED driver 75W 350-1050mA outdoor surge protection

MPN
XLG-75-L-A
Brand
Mean Well
EAN-13
4021087051415
Order Code
05-1947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.13
10+ £21.71
25+ £20.87
50+ £20.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well XLG-75-L-A LED driver is a constant power 75 W unit designed for LED applications. It features an adjustable current range of 350 to 1050 mA and a voltage range of 53 to 107 V DC, with integrated surge and overvoltage protection. Approved for use on furniture and suitable for flammable surfaces, it is ideal for both indoor and outdoor lighting installations.
Type LED driver
Output Voltage 53V DC
Max Output Power 75W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 140 x 63 x 32 mm
Height 32mm
IP Rating IP67
Length 140mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Outputs 1
Output Current 350mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 580g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot