Mean Well XLG-75-H-A LED driver 75W 27-56V DC adjustable surge protected

MPN
XLG-75-H-A
Brand
Mean Well
EAN-13
4021087051439
Order Code
05-1945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.62
10+ £22.13
25+ £21.29
50+ £20.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well XLG-75-H-A LED driver provides constant power of 75 W with adjustable output of 1300 - 2100 mA and voltage range of 27 - 56 V DC. It features surge protection and overvoltage capabilities, making it suitable for outdoor use, including on flammable surfaces and furniture. Typical applications include powering LED strips and LED lighting systems.
Type LED driver
Output Voltage 27V DC
Max Output Power 75W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 140 x 63 x 32 mm
Height 32mm
IP Rating IP67
Length 140mm
Max. output current 2100mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Outputs 1
Output Current 1300mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 580g
Width 63mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot