Mean Well LED Drivers LED driver 608195

Mean Well Brand: Mean Well
The Mean Well XLG series comprises high-efficiency LED drivers designed for various applications, offering features such as adjustable current output, dimmability, and surge protection, suitable for outdoor and indoor use.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Max. output current Output Current Type Colour Connection Dimensions Height IP Rating Length Maximum Temperature Min. temperature Misc Attribute 1 Misc Attribute 2 Number of Inputs Number of Outputs Protection Class Test mark Weight
Mean Well XLG-240-H-A LED driver 239.6 W 2200-6660 mA 27-56 V DC
Mean Well XLG-240-H-A LED driver 239.6 W 2200-6660 mA 27-56 V DC
Standard range
Order code: 05-1933
MPN: XLG-240-H-A

Available to back orderBack-order availability date - 26/10/2026
1+ £36.41
10+ £35.89
25+ £35.17
50+ £33.94
Price per unit Ex VAT
27V DC 239.6W 6660mA 2200mA LED driver Metal Open end cable (L x W x H) 219 x 63 x 35.5 mm 35.5mm IP67 219mm +90°C -40°C Constant power Pulsed 1 1 I CE, CB, MM, ENEC, UL 1000g
Mean Well XLG-240-H-AB XLG LED driver 239.6W dimmable surge protection
Mean Well XLG-240-H-AB XLG LED driver 239.6W dimmable surge protection
Standard range
Order code: 05-1934
MPN: XLG-240-H-AB

Available to back orderBack-order availability date - 26/10/2026
1+ £53.91
10+ £48.55
25+ £46.60
50+ £45.01
Price per unit Ex VAT
27V DC 239.6W 6660mA 2200mA LED driver Metal Open end cable (L x W x H) 219 x 63 x 35.5 mm 35.5mm IP67 219mm +90°C -40°C Constant power Pulsed 1 1 I CE, CB, MM, ENEC, UL 1000g
Mean Well XLG-240-L-A LED driver 239.4W adjustable outdoor surge protect
Mean Well XLG-240-L-A LED driver 239.4W adjustable outdoor surge protect
Standard range
Order code: 05-1935
MPN: XLG-240-L-A

Available to back orderBack-order availability date - 26/10/2026
1+ £40.66
10+ £36.60
25+ £35.12
50+ £33.94
Price per unit Ex VAT
178V DC 239.4W 1050mA 350mA LED driver Metal Open end cable (L x W x H) 219 x 63 x 35.5 mm 35.5mm IP67 219mm +90°C -40°C Constant power Pulsed 1 1 I CE, CB, MM, ENEC, UL 1000g
Mean Well XLG-240-L-AB XLG-series LED driver 239.4W dimmable outdoor
Mean Well XLG-240-L-AB XLG-series LED driver 239.4W dimmable outdoor
Standard range
Order code: 05-1936
MPN: XLG-240-L-AB

Available to back orderBack-order availability date - 26/10/2026
1+ £44.41
10+ £39.96
25+ £38.39
50+ £37.05
Price per unit Ex VAT
178V DC 239.4W 1050mA 350mA LED driver Metal Open end cable (L x W x H) 219 x 63 x 35.5 mm 35.5mm IP67 219mm +90°C -40°C Constant power Pulsed 1 1 I CE, CB, MM, ENEC, UL 1000g
Mean Well XLG-240-M-A LED driver 239.4W adjustable outdoor surge protection
Mean Well XLG-240-M-A LED driver 239.4W adjustable outdoor surge protection
Standard range
Order code: 05-1937
MPN: XLG-240-M-A

Available to back orderBack-order availability date - 26/10/2026
1+ £35.91
10+ £35.69
25+ £35.12
50+ £33.94
Price per unit Ex VAT
90V DC 239.4W 2100mA 700mA LED driver Metal Open end cable (L x W x H) 219 x 63 x 35.5 mm 35.5mm IP67 219mm +90°C -40°C Constant power Pulsed 1 1 I CE, CB, MM, ENEC, UL 1000g
Mean Well XLG-240-M-AB XLG-series LED driver 239.4W 3-in-1 dimmable PFC
Mean Well XLG-240-M-AB XLG-series LED driver 239.4W 3-in-1 dimmable PFC
Standard range
Order code: 05-1938
MPN: XLG-240-M-AB

Available to back orderBack-order availability date - 26/10/2026
1+ £40.16
10+ £39.19
25+ £38.32
50+ £37.05
Price per unit Ex VAT
90V DC 239.4W 2100mA 700mA LED driver Metal Open end cable (L x W x H) 219 x 63 x 35.5 mm 35.5mm IP67 219mm +90°C -40°C Constant power Pulsed 1 1 I CE, CB, MM, ENEC, UL 1000g

Trustpilot