Mean Well XLG-240-L-AB XLG-series LED driver 239.4W dimmable outdoor

MPN
XLG-240-L-AB
Brand
Mean Well
EAN-13
4021087051484
Order Code
05-1936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.41
10+ £39.96
25+ £38.39
50+ £37.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well XLG-240-L-AB LED driver is a constant power unit delivering 239.4 W, with adjustable output of 350 - 1050 mA and 178 - 342 V DC. It features a 3-in-1 dimmer, surge protection, and is approved for both outdoor use and installation on furniture, as well as on flammable surfaces. Ideal for powering LED lighting applications, it ensures reliability with its PFC circuit and overvoltage protection.
Type LED driver
Output Voltage 178V DC
Max Output Power 239.4W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 1000g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot