Mean Well XLG-240-M-AB XLG-series LED driver 239.4W 3-in-1 dimmable PFC

MPN
XLG-240-M-AB
Brand
Mean Well
EAN-13
4021087051460
Order Code
05-1938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.12
10+ £41.10
25+ £40.19
50+ £38.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well XLG-240-M-AB LED driver is a highly reliable power supply unit providing constant power of 239.4 W with adjustable current from 700 to 2100 mA and voltage from 90 to 171 V DC. It supports 3-in-1 dimming, includes a PFC circuit, and offers surge protection, making it suitable for outdoor use and installation on flammable surfaces. This LED driver is ideal for powering LED strips and outdoor lighting applications, including
Type LED driver
Output Voltage 90V DC
Max Output Power 239.4W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 2100mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 1000g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot