Mean Well XLG-240-L-A LED driver 239.4W adjustable outdoor surge protect

MPN
XLG-240-L-A
Brand
Mean Well
EAN-13
4021087051491
Order Code
05-1935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.66
10+ £36.60
25+ £35.12
50+ £33.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well XLG-240-L-A LED driver delivers a constant power of 239.4 W with an adjustable current range of 350 - 1050 mA and a voltage range of 178 - 342 V DC. This driver is equipped with features such as a PFC circuit, surge protection, and overvoltage protection, making it suitable for outdoor use and flammable surfaces. Typical applications include powering LED strips and fixtures in furniture, outdoor lighting, and environments requiring reliable LED
Type LED driver
Output Voltage 178V DC
Max Output Power 239.4W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 1050mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 1000g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot