Mean Well XLG-240-M-A LED driver 239.4W adjustable outdoor surge protection

MPN
XLG-240-M-A
Brand
Mean Well
EAN-13
4021087051477
Order Code
05-1937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.01
10+ £37.60
25+ £36.89
50+ £35.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well XLG-240-M-A is an LED driver with constant power output of 239.4 W, adjustable current between 700 - 2100 mA, and voltage range of 90 - 171 V DC. This driver is equipped with features such as a PFC circuit, surge protection, and suitability for flammable surfaces, making it ideal for outdoor applications and use with furniture. It ensures safety and reliability with its overvoltage protection, and is commonly used in LED
Type LED driver
Output Voltage 90V DC
Max Output Power 239.4W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 2100mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 1000g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot