Mean Well XLG-240-H-AB XLG LED driver 239.6W dimmable surge protection

MPN
XLG-240-H-AB
Brand
Mean Well
EAN-13
4021087051507
Order Code
05-1934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £53.91
10+ £48.55
25+ £46.60
50+ £45.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Manufactured by Mean Well, the XLG-240-H-AB is an LED driver providing constant power of 239.6 W with an output current range of 2200 - 6660 mA and voltage range of 27 - 56 V DC. This dimmable driver features surge protection, overvoltage capabilities, and a PFC circuit, making it suitable for both indoor and outdoor use, including on furniture and flammable surfaces. Ideal for powering LED strips, this driver
Type LED driver
Output Voltage 27V DC
Max Output Power 239.6W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 6660mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2200mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 1000g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot