Mean Well XLG-240-H-A LED driver 239.6 W 2200-6660 mA 27-56 V DC

MPN
XLG-240-H-A
Brand
Mean Well
EAN-13
4021087051514
Order Code
05-1933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.12
10+ £37.57
25+ £36.82
50+ £35.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well XLG-240-H-A LED driver is a constant power unit with a rating of 239.6 W, delivering 2,200 to 6,660 mA at 27 to 56 V DC. It features an adjustable output, surge protection, and an overvoltage design, and is suitable for outdoor environments, furniture, and flammable surfaces. Typical applications include powering LED strips and lighting systems, with its PFC circuit ensuring efficiency and stability.
Type LED driver
Output Voltage 27V DC
Max Output Power 239.6W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 219mm
Max. output current 6660mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2200mA
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Weight 1000g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot