Mean Well HLG-120H-12A LED driver 120W 10A 12V DC PFC surge protection |
05-0774
|
|
Despatched within 4 working days - 44 in stock
|
1+ £38.89
Price per unit Ex VAT
|
12V DC |
120W |
305V AC |
|
(L x W x H) 220.00 x 68.00 x 38.80 mm |
38.80mm |
IP65 |
220.00mm |
10A |
90V AC |
|
Synchronised |
|
|
|
|
|
10A |
|
|
Mean Well HLG-120H-12AB LED driver 120W dimmable outdoor surge protection |
05-0775
|
|
Back order - 9 availableBack-order availability date - 07/10/2026
|
1+ £51.09
Price per unit Ex VAT
|
10.8V DC |
120W |
|
Metal |
(L x W x H) 220 x 68 x 38.8 mm |
38.8mm |
IP65 |
220mm |
10A |
|
120W |
|
+80°C |
+80°C |
-40°C |
-40°C |
Constant voltage |
120 W (max) |
Pulsed |
1 |
Mean Well HLG-120H-12B LED driver 120W 6-12V DC 10A dimmable PFC surge protect |
05-0776
|
|
Despatched same day - 1 in stockBack-order availability date - 03/10/2026
|
1+ £62.09
Price per unit Ex VAT
|
6V DC |
120W |
305V AC |
Grey |
(L x W x H) 220.00 x 68.00 x 38.80 mm |
38.80mm |
IP67 |
220.00mm |
10A |
90V AC |
|
Synchronised |
|
|
|
|
|
10A |
|
|
Mean Well HLG-120H-24A LED driver 120W 5A 24V DC adjustable PFC protection |
05-0777
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £117.42
Price per unit Ex VAT
|
24V DC |
120W |
305V AC |
|
(L x W x H) 220.00 x 68.00 x 38.80 mm |
38.80mm |
IP65 |
220.00mm |
5A |
90V AC |
|
Synchronised |
|
|
|
|
|
5A |
|
|
Mean Well HLG-120H-24AB LED driver 120W 24V dimmable surge protected |
05-0778
|
|
Despatched within 4 working days - 2 in stock
|
1+ £67.20
Price per unit Ex VAT
|
22V DC |
120W |
|
Metal |
(L x W x H) 220 x 68 x 38.8 mm |
38.8mm |
IP65 |
220mm |
5A |
|
120W |
|
+80°C |
+80°C |
-40°C |
-40°C |
Constant voltage |
120 W (max) |
Pulsed |
1 |
Mean Well HLG-120H-24B LED driver: 120W dimmable surge protection |
05-0779
|
|
Despatched within 4 working days - 1 in stock
|
1+ £58.23
Price per unit Ex VAT
|
12V DC |
120W |
305V AC |
|
(L x W x H) 220.00 x 68.00 x 38.80 mm |
38.80mm |
IP67 |
220.00mm |
5A |
90V AC |
|
Synchronised |
|
|
|
|
|
5A |
|
|
Mean Well HLG-120H-42A LED driver 121W 42V 2.9A PFC surge protection |
05-0780
|
|
Available to back orderBack-order availability date - 06/10/2026
|
1+ £49.35
| 1+ |
£49.35 |
| 5+ |
£44.39 |
| 10+ |
£44.12 |
| 25+ |
£43.64 |
Price per unit Ex VAT
|
42V DC |
121W |
305V AC |
|
(L x W x H) 220.00 x 68.00 x 38.80 mm |
38.80mm |
IP65 |
220.00mm |
2.9A |
90V AC |
|
Synchronised |
|
|
|
|
|
2.9A |
|
|