Mean Well HLG-120H-24AB LED driver 120W 24V dimmable surge protected

MPN
HLG-120H-24AB
Brand
Mean Well
EAN-13
4021087049542
Order Code
05-0778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £67.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well HLG-120H-24AB is a dimmable LED driver with a constant voltage output of 120 W, supporting 22 - 27 V DC and a current range of 2.5 - 5 A. It features a 3-in-1 dimmer, adjustable settings, and a PFC circuit, with perks such as outdoor suitability, surge protection, and overvoltage handling. This driver is ideal for LED strips and other LED applications on flammable
Type LED driver
Output Voltage 22V DC
Max Output Power 120W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 220 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 220mm
Max. output current 5A
Max. power 120W
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Number of Outputs 1
Output Current 120 W (max)
Protection Class I
Test mark MM, SELV, UL, TÜV, CB
Weight 1120g
Width 68mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot