Mean Well HLG-120H-12B LED driver 120W 6-12V DC 10A dimmable PFC surge protect

Image Representative of Range

Mean Well HLG-120H-12B LED driver 120W 6-12V DC 10A dimmable PFC surge protect

MPN
HLG-120H-12B
Brand
Mean Well
EAN-13
4021087010863
Order Code
05-0776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The Mean Well HLG-120H-12B is an LED transformer providing constant voltage and constant current, with a power rating of 120 W and a current of 10 A. It supports 6 to 12 V DC output and is dimmable, making it suitable for LED lighting applications. Equipped with a PFC circuit and surge protection, it’s ideal for use in powering LED strips and other LED lighting setups.
Type LED driver
Output Voltage 6V DC
Max Output Power 120W
Input Voltage 305V AC
Colour Grey
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 220.00mm
Max. output current 10A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Protection Class I
Weight 1116.67g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot