Mean Well HLG-120H-24B LED driver: 120W dimmable surge protection

Image Representative of Range

Mean Well HLG-120H-24B LED driver: 120W dimmable surge protection

MPN
HLG-120H-24B
Brand
Mean Well
EAN-13
4021087010818
Order Code
05-0779
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £58.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well HLG-120H-24B is a dimmable LED driver providing 120 W power with a constant voltage of 12 to 24 V DC and a constant current of 5 A. It features a PFC circuit and surge protection, making it suitable for powering LED strips and other LED applications. The unit is ideal for both indoor and outdoor use, ensuring efficient energy conversion and reliable operation.
Type LED driver
Output Voltage 12V DC
Max Output Power 120W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 220.00mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class I
Weight 1116.67g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot