Mean Well HLG-120H-12AB LED driver 120W dimmable outdoor surge protection

MPN
HLG-120H-12AB
Brand
Mean Well
EAN-13
4021087049559
Order Code
05-0775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £51.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 07/10/2026

The Mean Well HLG-120H-12AB is a dimmable LED driver with a constant voltage output of 120 W and adjustable current between 5 - 10 A, suitable for outdoor use. It features a 3-in-1 dimmer, PFC circuit, surge protection, and is approved for installation on flammable surfaces and furniture. This robust and efficient driver is ideal for powering LED strips in various lighting applications.
Type LED driver
Output Voltage 10.8V DC
Max Output Power 120W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 220 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP65
Length 220mm
Max. output current 10A
Max. power 120W
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Number of Outputs 1
Output Current 120 W (max)
Protection Class I
Test mark MM, SELV, UL, TÜV, CB
Weight 1120g
Width 68mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot