Mean Well HLG-120H-12A LED driver 120W 10A 12V DC PFC surge protection

MPN
HLG-120H-12A
Brand
Mean Well
EAN-13
4021087010870
Order Code
05-0774
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Mean Well HLG-120H-12A LED driver is a constant voltage and constant current LED transformer with a power rating of 120 W, providing 10 A at 12 V DC. It features surge protection and an adjustable output, making it suitable for powering LED strips and other LED lighting applications. Typical applications include use in commercial and residential LED lighting systems where reliable power supply with power factor correction is required.
Type LED driver
Output Voltage 12V DC
Max Output Power 120W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 220.00mm
Max. output current 10A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Weight 1116.67g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot