Mean Well HLG-120H-42A LED driver 121W 42V 2.9A PFC surge protection

Image Representative of Range

Mean Well HLG-120H-42A LED driver 121W 42V 2.9A PFC surge protection

MPN
HLG-120H-42A
Brand
Mean Well
EAN-13
4021087010733
Order Code
05-0780
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £49.35
5+ £44.39
10+ £44.12
25+ £43.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-120H-42A is a LED driver that provides a constant voltage and current, rated at 121 W, 2.9 A, and 42 V DC. It features a PFC circuit and surge protection, making it suitable for powering LED strips and other LED applications. This adjustable unit is ideal for environments requiring reliable LED power supply with enhanced safety features.
Type LED driver
Output Voltage 42V DC
Max Output Power 121W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 220.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 220.00mm
Max. output current 2.9A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.9A
Weight 1116.67g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot