Mean Well IRM-10-5 PSU 5V 2A 10W Enclosed PCB Short Circuit Protected

MPN
IRM-10-5
Brand
Mean Well
EAN-13
4021087021432
Order Code
05-0939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.22
5+ £5.95
10+ £5.70
25+ £5.54
50+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mean Well IRM-10-5 is a compact AC/DC converter module delivering 5 V DC at 2 A with a power rating of 10 W. This PCB-mounted power supply unit is ideal for applications requiring stable and efficient power conversion on printed circuit boards. It is commonly used in industrial control systems, home automation devices, and electronic equipment.
Output Voltage [DC] 5V
Output Current 2A
Power Rating 10W
Number of Outputs 1
Input Voltage 264V AC
Connection Pins
Dimensions (L x W x H) 45.70 x 25.40 x 21.50 mm
Height 21.50mm
Length 45.70mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Output Voltage 5V DC
Type AC/DC PSU (print)
Weight 40.00g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot