Mean Well Open & DIN Power Supply Units AC/DC PSU (print) 608210

Mean Well Brand: Mean Well
Mean Well's range of compact and efficient enclosed PCB AC/DC power supply units provides reliable power delivery for various applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage [DC] Output Power Max Power Rating Mounting Type Output Current Output Voltage Max. output current Number of Outputs Connection Dimensions Input Voltage Height Length Minimum Input Volage Misc Attribute 1 Number of Inputs Type Weight Width
Mean Well IRM-10-24 PCB AC/DC PSU 24V 0.42A 10W Enclosed Type
Mean Well IRM-10-24 PCB AC/DC PSU 24V 0.42A 10W Enclosed Type
Standard range
Order code: 05-0938
MPN: IRM-10-24

Available to back orderBack-order availability date - 30/10/2026
1+ £6.93
5+ £6.74
10+ £6.52
25+ £6.31
50+ £6.10
Price per unit Ex VAT
10W PCB 420mA 24V DC 0.42A 1 Pins (L x W x H) 45.70 x 25.40 x 21.50 mm 264V AC 21.50mm 45.70mm 90V AC Synchronised 1 AC/DC PSU (print) 40.00g 25.40mm
Mean Well IRM-10-5 PSU 5V 2A 10W Enclosed PCB Short Circuit Protected
Mean Well IRM-10-5 PSU 5V 2A 10W Enclosed PCB Short Circuit Protected
Standard range
Order code: 05-0939
MPN: IRM-10-5

Despatched within 4 working days - 10 in stock
1+ £6.22
5+ £5.95
10+ £5.70
25+ £5.54
50+ £5.31
Price per unit Ex VAT
5V 10W 2A 5V DC 1 Pins (L x W x H) 45.70 x 25.40 x 21.50 mm 264V AC 21.50mm 45.70mm 90V AC Synchronised 1 AC/DC PSU (print) 40.00g 25.40mm

Trustpilot