Mean Well LRS-150-24 series switching power supply 24V 6.5A 156W

MPN
LRS-150-24
Brand
Mean Well
EAN-13
4021087027885
Order Code
05-1069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.31
5+ £13.65
10+ £13.03
25+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockAdditional quantity lead time 7 days

The Mean Well LRS-150-24 is a switch-mode power supply unit (SMPSU) providing 24 V DC at 6.5 A, delivering a total power output of 156 W. It is typically used in applications requiring a reliable power source for industrial and office equipment, such as LED lighting, security systems, and home automation. This power supply unit is designed for printed circuit board mounting and features solder lugs for easy integration.
Output Voltage [DC] 24V
Output Current 6.5A
Power Rating 156W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 170 x 100 x 40 mm
Height 40mm
Inputs 1
Length 170mm
Max. power 156W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 480g
Width 100mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot