Mean Well DPAN02C-12 DPAN02 DC/DC converter 2x outputs 2W -40°C~90°C

MPN
DPAN02C-12
Brand
Mean Well
EAN-13
4021087046398
Order Code
05-0377
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 02/07/2026

The Mean Well DPAN02C-12 is a DC/DC converter module designed to deliver a total power output of 2 W across two outputs, with a current rating of 83 mA. This compact converter is ideal for applications requiring reliable voltage conversion with limited space. Typical uses include powering dual-output setups in industrial and consumer electronic devices.
Output Voltage 12V DC
Input Voltage Range 75V DC
Power Rating 2W
Output Current 83mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 82%
Height 11.1mm
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 83mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot