Marshall 1006010 Stanmore III Bluetooth speaker Black |
19-2967
|
|
Back order - 123 availableBack-order availability date - 04/12/2026
|
1+ £346.29
Price per unit Ex VAT
|
90W |
5.2 |
|
|
Black |
|
(W x H x D) 350 x 203 x 188 mm |
203mm |
|
10m |
PSU (included) |
|
mains-powered |
188mm |
4.25kg |
350mm |
Bluetooth speaker |
Bluetooth® |
No |
Marshall 1006016 Woburn III Bluetooth speaker Black Classic powerful and clear |
19-2968
|
|
Despatched same day - 1 in stockBack-order availability date - 04/12/2026
|
1+ £520.38
Price per unit Ex VAT
|
120W |
5.2 |
|
|
Black |
|
(W x H x D) 400 x 317 x 203 mm |
317mm |
|
10m |
PSU (included) |
|
mains-powered |
203mm |
7.45kg |
400mm |
Bluetooth speaker |
Bluetooth® |
No |
Marshall 1006034 Middleton Bluetooth speaker Black & Brass Compact Speakers |
19-2969
|
|
Back order - 21 availableBack-order availability date - 04/12/2026
|
1+ £259.50
Price per unit Ex VAT
|
20W |
5.1 |
15W |
5W |
Black |
w/o USB Power Delivery |
(W x H x D) 230 x 109 x 95 mm |
109mm |
|
10m |
|
20h |
|
95mm |
1.8kg |
230mm |
Bluetooth speaker |
Bluetooth® |
No |
Marshall 1006234 Emberton II Bluetooth speaker Black & Brass Portable |
19-2970
|
|
Back order - 44 availableBack-order availability date - 04/12/2026
|
1+ £116.41
Price per unit Ex VAT
|
10W |
5.1 |
|
|
Black |
|
(W x H x D) 160 x 76 x 68 mm |
76mm |
Bluetooth |
10m |
USB (cable included) |
30h |
|
68mm |
700g |
160mm |
Bluetooth speaker |
Bluetooth® |
No |
Marshall 1006262 Middleton Bluetooth speaker Beige Cream |
19-2971
|
|
Back order - 1 availableBack-order availability date - 04/12/2026
|
1+ £262.19
Price per unit Ex VAT
|
20W |
5.1 |
15W |
5W |
Beige |
w/o USB Power Delivery |
(W x H x D) 230 x 109 x 95 mm |
109mm |
|
10m |
|
20h |
|
95mm |
1.8kg |
230mm |
Bluetooth speaker |
Bluetooth® |
No |
Marshall 1006714 Willen II Bluetooth speaker Black Brass |
19-2974
|
|
Back order - 20 availableBack-order availability date - 04/12/2026
|
1+ £103.31
Price per unit Ex VAT
|
10W |
5.3 |
7.5W |
5W |
Black |
w/o USB Power Delivery |
(W x H x D) 100.5 x 100.5 x 43.4 mm |
100.5mm |
Bluetooth |
100m |
|
17h |
rechargeable |
43.4mm |
360g |
100.5mm |
Bluetooth speaker |
Bluetooth® |
No |
Marshall 1006717 Willen II Bluetooth speaker beige cream portable design |
19-2975
|
|
Back order - 17 availableBack-order availability date - 04/12/2026
|
1+ £103.28
Price per unit Ex VAT
|
10W |
5.3 |
7.5W |
5W |
Beige |
w/o USB Power Delivery |
(W x H x D) 100.5 x 100.5 x 43.4 mm |
100.5mm |
Bluetooth |
100m |
|
17h |
rechargeable |
43.4mm |
360g |
100.5mm |
Bluetooth speaker |
Bluetooth® |
No |
Marshall 1006884 Emberton III Bluetooth speaker Black & Brass colour |
19-2979
|
|
|
1+ £183.06
Price per unit Ex VAT
|
20W |
5.3 |
15W |
5W |
Black |
w/o USB Power Delivery |
(W x H x D) 160 x 76.9 x 68 mm |
76.9mm |
Bluetooth |
10m |
USB (cable included) |
32h |
|
68mm |
670g |
160mm |
Bluetooth speaker |
Bluetooth® |
No |
Marshall 1006885 Emberton III Bluetooth speaker cream beige portable audio |
19-2980
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £155.35
Price per unit Ex VAT
|
20W |
5.3 |
15W |
5W |
Beige |
w/o USB Power Delivery |
(W x H x D) 160 x 76.9 x 68 mm |
76.9mm |
Bluetooth |
10m |
USB (cable included) |
32h |
|
68mm |
670g |
160mm |
Bluetooth speaker |
Bluetooth® |
No |