Marshall 1006717 Willen II Bluetooth speaker beige cream portable design

MPN
1006717
Brand
Marshall
EAN-13
7340055399524
Order Code
19-2975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £121.51 £103.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/11/2026

Marshall 1006717, the Willen II Cream Bluetooth speaker, is a compact and portable wireless speaker engineered for high-fidelity audio performance. It features Bluetooth connectivity, enabling seamless streaming from compatible devices, and is designed in a beige cream colour that combines aesthetics with functional versatility. As a Bluetooth loudspeaker, the Willen II offers robust sound delivery suitable for both indoor and outdoor environments, making it particularly useful in scenarios requiring mobile sound amplification, such as small-scale events, presentations, or personal entertainment sessions. Its compact design and durability facilitate easy transportation and placement, making it ideal for applications where space and flexibility are essential.
Type Bluetooth speaker
Power - Rated 10W
Bluetooth Version 5.3
Charging Capacity (max.) 7.5W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Beige
Dimensions (W x H x D) 100.5 x 100.5 x 43.4 mm
Height 100.5mm
InterFaces (Input) Bluetooth
Max. battery life 17h
Max. Range 100m
Power Supply Type rechargeable
Size 43.4mm
Transfer Type Bluetooth®
Weight 360g
Width 100.5mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot