Marshall 1006714 Willen II Bluetooth speaker Black Brass

MPN
1006714
Brand
Marshall
EAN-13
7340055399494
Order Code
19-2974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £121.54 £103.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 10/11/2026

Marshall 1006714, the Willen II Black & Brass is a compact Bluetooth speaker designed for portability and robust sound performance. Constructed with a durable exterior and featuring a striking black and brass colour scheme, this wireless speaker is engineered to deliver high-quality audio transmission via Bluetooth connectivity. Its compact size and wireless capabilities make it an ideal choice for professional audio applications, including fieldwork and site visits where mobility and ease of use are required. The speaker leverages advanced audio engineering to ensure clear sound output, making it suitable for both recreational use and specific industrial settings where high-quality audio playback is essential.
Type Bluetooth speaker
Power - Rated 10W
Bluetooth Version 5.3
Charging Capacity (max.) 7.5W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (W x H x D) 100.5 x 100.5 x 43.4 mm
Height 100.5mm
InterFaces (Input) Bluetooth
Max. battery life 17h
Max. Range 100m
Power Supply Type rechargeable
Size 43.4mm
Transfer Type Bluetooth®
Weight 360g
Width 100.5mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot