Marshall 1006884 Emberton III Bluetooth speaker Black & Brass colour

MPN
1006884
Brand
Marshall
EAN-13
7340055402255
Order Code
19-2979
Country of Origin
Vietnam
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £183.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Marshall 1006884 Emberton III Black & Brass Bluetooth speaker exemplifies a fusion of robust engineering with sleek design, offering a high-quality wireless audio experience. This BT speaker utilises advanced Bluetooth technology to provide a seamless connection with compatible devices, delivering powerful sound while maintaining a compact form factor. Engineered for portable and versatile use, the speaker is suitable for applications ranging from use in small electronic systems to integration in mobile sound environments. The enclosure features a distinctive black and brass finish, reinforcing the classic aesthetic associated with Marshall's design lineage, while its durable construction ensures reliable performance under various conditions. Designed for optimal acoustics, the Emberton III is a reliable choice for audio professionals and enthusiasts seeking quality sound and reliable connectivity.
Type Bluetooth speaker
Power - Rated 20W
Bluetooth Version 5.3
Charging Capacity (max.) 15W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (W x H x D) 160 x 76.9 x 68 mm
Height 76.9mm
InterFaces (Input) Bluetooth
Max. battery life 32h
Max. Range 10m
Power Supply USB (cable included)
Size 68mm
Transfer Type Bluetooth®
Weight 670g
Width 160mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot