Marshall 1006010 Stanmore III Bluetooth speaker Black

MPN
1006010
Brand
Marshall
EAN-13
7340055385121
Order Code
19-2967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £407.40 £346.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 10/11/2026

Marshall 1006010 Stanmore III Bluetooth Speaker Black is a versatile sound solution engineered for both personal and professional environments. As part of Marshall's esteemed audio equipment range, this Bluetooth speaker offers a robust wireless experience, integrating advanced Bluetooth technology to ensure seamless connectivity and high-quality audio transmission. It features a dynamic mid-sized design, making it suitable for a variety of applications including home entertainment systems, small venue sound reinforcement, and portable audio setups for presentations or small gatherings. With its strong emphasis on delivering balanced, rich sound across diverse frequencies, the Stanmore III serves as an adaptable tool for audio engineers and users seeking reliable wireless audio performance without compromising on sound fidelity.
Type Bluetooth speaker
Power - Rated 90W
Bluetooth Version 5.2
Colour Black
Dimensions (W x H x D) 350 x 203 x 188 mm
Height 203mm
Max. Range 10m
Power Supply PSU (included)
Power Supply Type mains-powered
Size 188mm
Transfer Type Bluetooth®
Weight 4.25kg
Width 350mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot