Marshall 1006016 Woburn III Bluetooth speaker Black Classic powerful and clear

MPN
1006016
Brand
Marshall
EAN-13
7340055385305
Order Code
19-2968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £612.21 £520.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/12/2026

Marshall 1006016 Woburn III Bluetooth speaker in Black is a robust wireless audio device engineered for delivering powerful and clear sound outputs. Utilising advanced Bluetooth technology, this Bluetooth loudspeaker provides a stable and high-quality audio connection, making it an ideal choice for a wide range of audio environments, from studio monitoring to casual listening settings. The device is constructed to facilitate seamless integration into both personal and professional audio systems, offering compatibility with various audio sources through its wireless connectivity. Furthermore, the Woburn III's design incorporates high-performance drivers and a built-in amplifier, ensuring that it meets the rigorous demands of audio engineers and enthusiasts alike in achieving precise sound reproduction.
Type Bluetooth speaker
Power - Rated 120W
Bluetooth Version 5.2
Colour Black
Dimensions (W x H x D) 400 x 317 x 203 mm
Height 317mm
Max. Range 10m
Power Supply PSU (included)
Power Supply Type mains-powered
Size 203mm
Transfer Type Bluetooth®
Weight 7.45kg
Width 400mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot