Marshall 1006885 Emberton III Bluetooth speaker cream beige portable audio

MPN
1006885
Brand
Marshall
EAN-13
7340055402279
Order Code
19-2980
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £182.77 £155.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Marshall 1006885, Emberton III Cream Bluetooth speaker, is a portable audio device designed for high-quality wireless sound transmission. This cream-coloured BT loudspeaker utilises advanced Bluetooth technology to deliver robust and clear audio output, making it suitable for both personal and professional acoustic applications. It features a durable design with an IPX7 water resistance rating, ensuring reliability in various indoor and outdoor environments. Typical engineering applications for this speaker include integration into mobile sound systems, testing in acoustic laboratories, and deployment in field audio setups, where ease of connectivity and portability are paramount.
Type Bluetooth speaker
Power - Rated 20W
Bluetooth Version 5.3
Charging Capacity (max.) 15W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Beige
Dimensions (W x H x D) 160 x 76.9 x 68 mm
Height 76.9mm
InterFaces (Input) Bluetooth
Max. battery life 32h
Max. Range 10m
Power Supply USB (cable included)
Size 68mm
Transfer Type Bluetooth®
Weight 670g
Width 160mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot