m-e 41039 Video Door Intercom Wi-Fi/LAN Integrates Smartphone |
09-8687
|
|
Despatched within 4 working days - 3 in stock
|
1+ £127.83
Price per unit Ex VAT
|
|
|
|
IP module |
|
|
25mm |
|
|
2.4 GHz |
|
150mm |
4 |
|
|
|
|
|
|
|
m-e modern-electronics 41174 VISTUS Video Intercom 7" Screen Silver |
09-8712
|
|
Despatched within 4 working days - 4 in stock
|
1+ £305.96
Price per unit Ex VAT
|
220 x 164 x 22 |
|
|
|
|
|
|
Colour TFT/LCD |
250 x 290 x 135mm |
|
Silver |
|
|
Aluminium (die-cast) |
100m |
130° |
Surface-mount |
|
Surface-mount |
|
m-e modern-electronics 41175 VISTUS Video Door Intercom 7" Corded Silver |
09-8713
|
|
|
1+ £359.95
Price per unit Ex VAT
|
220 x 164 x 22 |
Anthracite |
|
|
|
|
|
Colour TFT/LCD |
250 x 290 x 135mm |
|
|
|
|
Aluminium (die-cast) |
100m |
120° |
Surface-mount |
|
Surface-mount |
|
m-e modern-electronics 41264 VDV-2010S Video Door Intercom RFID Silver |
09-8717
|
|
Despatched within 4 working days - 1 in stock
|
1+ £201.01
Price per unit Ex VAT
|
|
|
|
Outdoor panel |
180° ultra cam |
|
30mm |
|
|
433 MHz |
Silver |
114mm |
|
|
|
180° |
|
|
Surface-mount |
|
m-e modern-electronics 41265 VDV-2010A Video Door Intercom RFID Corded |
09-8718
|
|
Despatched within 4 working days - 3 in stock
|
1+ £184.86
Price per unit Ex VAT
|
|
|
|
Outdoor panel |
180° ultra cam |
|
30mm |
|
|
433 MHz |
Anthracite |
114mm |
|
|
|
180° |
|
|
Surface-mount |
|
m-e modern-electronics 41266 VDV-2020 S Video Door Intercom RFID Outdoor |
09-8719
|
|
Back order - 145 availableBack-order availability date - 03/11/2026
|
1+ £215.87
Price per unit Ex VAT
|
|
|
|
Outdoor panel |
180° Ultra Cam |
|
30mm |
|
|
433 MHz |
Silver |
114mm |
|
|
|
180° |
|
|
Surface-mount |
|
m-e modern-electronics 41267 VDV-2020 Video Door Intercom RFID Anthracite |
09-8720
|
|
Despatched within 4 working days - 2 in stock
|
1+ £215.87
Price per unit Ex VAT
|
|
|
|
Outdoor panel |
180° Ultra Cam |
|
30mm |
|
|
433 MHz |
Anthracite |
114mm |
|
|
|
180° |
|
|
Surface-mount |
|
m-e modern-electronics 41268 Video Door Intercom Corded Indoor White |
09-8721
|
|
Despatched within 4 working days - 2 in stock
|
1+ £192.49
Price per unit Ex VAT
|
|
|
|
Indoor panel |
|
|
28mm |
Touch colour display |
|
434 MHz |
White |
160mm |
|
|
|
|
Surface-mount |
|
|
1064 x 600 p |
m-e modern-electronics 41269 VDV-907 W Wi-Fi Video Door Intercom White |
09-8722
|
|
|
1+ £245.40
Price per unit Ex VAT
|
|
|
|
Indoor panel |
|
|
28mm |
Touch colour display |
|
|
White |
160mm |
|
|
|
|
Surface-mount |
|
|
1064 x 600 p |
m-e modern-electronics 41289 VDV-907S Video Door Intercom Wi-Fi Black |
09-8728
|
|
Back order - 121 availableBack-order availability date - 03/11/2026
|
1+ £242.73
Price per unit Ex VAT
|
|
Black |
|
Indoor panel |
|
|
28mm |
Touch colour display |
|
|
|
160mm |
|
|
|
|
Surface-mount |
|
|
1064 x 600 p |
m-e modern-electronics 41359 Vistasmart Video Intercom LAN/Wi-Fi Silver |
09-8740
|
|
|
1+ £226.90
Price per unit Ex VAT
|
|
|
Silver |
Outdoor panel |
Wide-angle detection |
n.a |
25mm |
|
|
|
|
|
|
|
|
100° |
|
260mm |
Surface-mount |
1080p; |
m-e modern-electronics 41360 Vistasmart Video Door Intercom LAN/Wi-Fi Anthracite |
09-8741
|
|
|
1+ £216.06
Price per unit Ex VAT
|
|
|
Anthracite |
Outdoor panel |
Wide-angle detection |
n.a |
25mm |
|
|
|
|
|
|
|
|
100° |
|
260mm |
Surface-mount |
1080p; |
m-e modern-electronics 41362 VS-21 S Vistasmart Video Door Intercom Wi-Fi Silver |
09-8742
|
|
Despatched within 4 working days - 3 in stock
|
1+ £211.87
Price per unit Ex VAT
|
|
|
Silver |
Outdoor panel |
Wide-angle detection |
n.a |
30mm |
|
|
|
|
|
|
|
|
160° |
|
114mm |
Surface-mount |
1080p; |
m-e modern-electronics 41364 Vistasmart Video Door Intercom Wi-Fi LAN White |
09-8743
|
|
Back order - 277 availableBack-order availability date - 03/11/2026
|
1+ £211.87
Price per unit Ex VAT
|
|
|
White |
Outdoor panel |
Wide-angle detection |
n.a |
30mm |
|
|
|
|
|
|
|
|
160° |
|
114mm |
Surface-mount |
1080p; |