m-e modern-electronics 41289 VDV-907S Video Door Intercom Wi-Fi Black

MPN
41289
EAN-13
4250109190492
Order Code
09-8728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £242.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 121 availableBack-order availability date - 03/11/2026

The m-e modern-electronics VDV-907 S is a black video door intercom featuring Wi-Fi connectivity and an indoor panel. This product provides enhanced security and convenience for monitoring and communicating with visitors at your door. It is typically used in residential or commercial properties to improve entry access control.
Type Video door intercom
Colour Black
Component Indoor panel
Depth 28mm
Display Type Touch colour display
Height 160mm
Mounting type (interior) Surface-mount
Power supply (LOV) mains-powered
Resolution 1064 x 600 p
Screen size diagonal (cm) 17.7cm
Screen size diagonal (inches) 7in
Tunes 16
Width 220mm

Reviews

Be the first to submit a review

Trustpilot