m-e modern-electronics 41267 VDV-2020 Video Door Intercom RFID Anthracite

MPN
41267
EAN-13
4250109190430
Order Code
09-8720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £215.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The m-e modern-electronics VDV-2020 A is a corded video door intercom with an RFID outdoor panel, finished in anthracite. It is suitable for secure residential and commercial entrance monitoring. Typical applications include identifying visitors via video and managing access using RFID technology.
Type Video door intercom
Camera type 180° Ultra Cam
Component Outdoor panel
Depth 30mm
Factory colour Anthracite
Frequency 433 MHz
Height 114mm
Max. viewing angle hor. 180°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Units 2
Vertical viewing angle 90°
Width 114mm

Reviews

Be the first to submit a review

Trustpilot