m-e modern-electronics 41269 VDV-907 W Wi-Fi Video Door Intercom White

MPN
41269
EAN-13
4250109190454
Order Code
09-8722
Country of Origin
China
View Full Product Range (14)

Discontinued


The m-e modern-electronics VDV-907 W is a video door intercom system featuring Wi-Fi connectivity and a white indoor panel. This sleek device allows for video communication from your door to improve home security. It is typically used in residential settings to monitor and manage visitor access efficiently.
Type Video door intercom
Component Indoor panel
Depth 28mm
Display Type Touch colour display
Factory colour White
Height 160mm
Mounting type (interior) Surface-mount
Power supply (LOV) mains-powered
Resolution 1064 x 600 p
Screen size diagonal (cm) 17.7cm
Screen size diagonal (inches) 7in
Tunes 16
Width 220mm

Trustpilot