m-e 41039 Video Door Intercom Wi-Fi/LAN Integrates Smartphone

MPN
41039
EAN-13
4250109170654
Order Code
09-8687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £127.83
10+ £124.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Produced by m-e modern-electronics, the VS-M1 video door intercom features both LAN and Wi-Fi connectivity. This module integrates an IP interface allowing remote access and communication. It is typically used for secure, convenient monitoring and communication at building entrances.
Type Video door intercom
Component IP module
Depth 25mm
Frequency 2.4 GHz
Height 150mm
Leads 4
Power supply (LOV) mains-powered
Width 88mm

Reviews

Be the first to submit a review

Trustpilot