m-e modern-electronics 41174 VISTUS Video Intercom 7" Screen Silver

MPN
41174
EAN-13
4250109170807
Order Code
09-8712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £305.96
10+ £299.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VISTUS VD ALU-6710 S by m-e modern-electronics is a silver, corded video door intercom. This device features a high-quality video display, providing secure and convenient communication with visitors. Ideal for residential or commercial use, it enhances property security by allowing visual identification of visitors before granting access.
Type Video door intercom
Dimensions (built-in device) 220 x 164 x 22
Display Type Colour TFT/LCD
External unit dims. 250 x 290 x 135mm
Factory colour Silver
Material (external) Aluminium (die-cast)
Max. cable length 100m
Max. viewing angle hor. 130°
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Screen size diagonal (cm) 17.8cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 16
Units 1
Vertical viewing angle 90°

Reviews

Be the first to submit a review

Trustpilot