m-e modern-electronics 41268 Video Door Intercom Corded Indoor White

MPN
41268
EAN-13
4250109190447
Order Code
09-8721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £226.46 £192.49
10+ £187.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VDV-807 Video Door Intercom by m-e modern-electronics is a corded indoor panel that provides secure communication and surveillance for door entryways. It features a sleek white design, suitable for integration into modern home or office environments. Typically used for residential or commercial settings, it enhances security by allowing visual and audio verification of visitors at the door.
Type Video door intercom
Component Indoor panel
Depth 28mm
Display Type Touch colour display
Factory colour White
Frequency 434 MHz
Height 160mm
Mounting type (interior) Surface-mount
Power supply (LOV) mains-powered
Resolution 1064 x 600 p
Screen size diagonal (cm) 17.7cm
Screen size diagonal (inches) 7in
Transfer Type Corded
Tunes 16
Width 220mm

Reviews

Be the first to submit a review

Trustpilot