m-e modern-electronics 41265 VDV-2010A Video Door Intercom RFID Corded

MPN
41265
EAN-13
4250109190416
Order Code
09-8718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £184.86
10+ £179.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The m-e modern-electronics VDV-2010 A video door intercom features a corded, RFID-enabled outdoor panel in anthracite. It facilitates secure communication and access control for residential or office entry points. This intercom system is ideal for maintaining security and convenience at front doors.
Type Video door intercom
Camera type 180° ultra cam
Component Outdoor panel
Depth 30mm
Factory colour Anthracite
Frequency 433 MHz
Height 114mm
Max. viewing angle hor. 180°
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Units 1
Vertical viewing angle 90°
Width 114mm

Reviews

Be the first to submit a review

Trustpilot