Lumberg WKV Series Right Angle Female Cable Mount DIN Socket IEC 60130-9

Lumberg Brand: Lumberg
A range of right angle cable mounting female DIN sockets. With threaded joint and solder terminals.
  • Bend relief: Yes
  • Cable diameter: 4 - 6mm
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, right angle
  • Contact material: Gold plated
  • IP40
  • Material: PC (Sleeve)
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Specification: With screw connection
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Contacts Gender Connector Body Material Mounting Number of Ways Type Plug / Socket Termination
Lumberg WKV 30 3 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Lumberg WKV 30 3 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Extended range
Order code: 54-5192
MPN: WKV 30

Available to back orderBack order, lead time 7 weeks
1+ £6.58
10+ £6.50
50+ £6.45
Price per unit Ex VAT
Cable Mount 3 Socket Cable 3 DIN socket Socket Solder
Lumberg WKV 40 4 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Lumberg WKV 40 4 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Standard range
Order code: 54-5193
MPN: WKV 40

163 in stock, despatched in 4 working days
1+ £8.29
10+ £7.97
Price per unit Ex VAT
Inline 4 Plastic Socket Solder
Lumberg WKV 50/6 5 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Lumberg WKV 50/6 5 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Standard range
Order code: 54-5195
MPN: WKV 50/6

116 in stock, despatched in 4 working days
1+ £9.08
10+ £8.15
50+ £7.33
Price per unit Ex VAT
Cable Mount 5 Socket Cable 5 DIN socket Socket Solder
Lumberg WKV 60 6 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Lumberg WKV 60 6 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Standard range
Order code: 54-5196
MPN: WKV 60

100 in stock, despatched in 4 working days
1+ £7.64
10+ £7.58
Price per unit Ex VAT
Cable Mount 6 Socket Cable 6 DIN socket Socket Solder
Lumberg WKV 70 7 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Lumberg WKV 70 7 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Standard range
Order code: 54-5197
MPN: WKV 70

65 in stock, despatched in 4 working days
1+ £7.81
10+ £7.75
50+ £7.70
Price per unit Ex VAT
Cable Mount 7 Socket Cable 7 DIN socket Socket Solder
Lumberg WKV 81 8 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Lumberg WKV 81 8 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Standard range
Order code: 54-5198
MPN: WKV 81

37 in stock, despatched in 4 working days
1+ £9.70
10+ £9.31
50+ £8.15
Price per unit Ex VAT
Cable Mount 8 Socket Cable 8 DIN socket Socket Solder


Trustpilot