Lumberg WKV 30 3 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WKV 30 3 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Order Code:

54-5192

Brand: Lumberg MPN: WKV 30 EAN-13: 2050000777172
Qty Was Unit Price (Ex VAT)
1+ £6.62 £6.58
10+ £6.55 £6.50
50+ £6.50 £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

A right angle cable mounting female DIN socket with threaded joint and solder terminals.
  • 3-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 3
Gender Socket
Mounting Cable
Number of Ways 3
Termination Solder
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot