Lumberg WKV 81 8 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WKV 81 8 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Order Code:

54-5198

Brand: Lumberg MPN: WKV 81 EAN-13: 2050000777240
Qty Unit Price (Ex VAT)
1+ £9.70
10+ £9.31
50+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

A right angle cable mounting female DIN socket with threaded joint and solder terminals.
  • 8-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 8
Gender Socket
Mounting Cable
Number of Ways 8
Termination Solder
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot