Lumberg WKV 60 6 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WKV 60 6 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Order Code:

54-5196

Brand: Lumberg MPN: WKV 60 EAN-13: 2050000777219
Qty Was Unit Price (Ex VAT)
1+ £7.70 £7.64
10+ £7.64 £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

A right angle cable mounting female DIN socket with threaded joint and solder terminals.
  • 6-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 6
Gender Socket
Mounting Cable
Number of Ways 6
Termination Solder
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot