Christmas Opening Hours and Delivery Dates here
Lumberg WKV 40 4 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WKV 40 4 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Order Code:

54-5193

Brand: Lumberg MPN: WKV 40
Qty Unit Price (Ex VAT)
1+ £8.29
10+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 12/01/2026

A right angle cable mounting female DIN socket with threaded joint and solder terminals.
  • 4-Pins
Mounting Type Inline
Plug / Socket Socket
Connector Body Material Plastic
Termination Solder
Number of Contacts 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot