Lumberg WKV 70 7 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WKV 70 7 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Order Code:

54-5197

Brand: Lumberg MPN: WKV 70 EAN-13: 2050000777226
Qty Unit Price (Ex VAT)
1+ £7.81
10+ £7.75
50+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched in 4 working days

A right angle cable mounting female DIN socket with threaded joint and solder terminals.
  • 7-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Gender Socket
Mounting Cable
Number of Ways 7
Termination Solder
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot